Murata RCE5C1H220J0DBH03A

CAP CER 22PF 50V C0G/NP0 RADIAL / 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H220J0DBH03A.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata RCE5C1H220J0DBH03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.148
Stock
20
10,315
Authorized Distributors
4
6
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125C Ammo
22 pF 50 V ±5% 0 to ±30 ppm/°C C0G Radial Multilayer Ceramic Capacitor
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 22pF
Yageo GroupC317C220J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 22pF C0G 5% LS=5.08mm
KYOCERA AVXSR151A220JAATR1
Cap Ceramic 22pF 100V C0G 5% Radial 2.54mm 125°C T/R
KYOCERA AVXSR152A220JARTR1
Capacitor,ceramic,22Pf,200Vdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes

Descriptions

Descriptions of Murata RCE5C1H220J0DBH03A provided by its distributors.

CAP CER 22PF 50V C0G/NP0 RADIAL / 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm C0G NP0 ±5% 22pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Through Hole Mount
CAP, 22PF, 50V, MLCC, RADIAL; Capacitance: 22pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH