
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | PVZ2A103C04R00 | 0 | 3K | Tape & Reel | 1d | |||||||
| Win Source | WS-PVZ2A103C04R00 | 20 | 115 | 1h | ||||||||
| Best Source | PVZ2A103C04R00 | 2,276 | 9h | |||||||||
| Fly-Wing Technology | PVZ2A103C04R00 | 1,825 | 3d | |||||||||
| North Star Micro | NS-PVZ2A103C04R00 | Contact | >1wk |
Download Murata PVZ2A103C04R00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata PVZ2A103C04R00 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: