
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | NFZ32BW6R8HN11L | 0 | 2K | 5h | ||||||||
| Avnet | NFZ32BW6R8HN11L | 0 | 2K | 3d | ||||||||
| Arrow Electronics | NFZ32BW6R8HN11L | 0 | 2K | |||||||||
| Farnell | NFZ32BW6R8HN11L | 0 | 2K | Tape & Reel | 1h | |||||||
| AAA CHIPS | NFZ32BW6R8HN11L | 1,964 | 4d |
Download datasheets and manufacturer documentation for Murata NFZ32BW6R8HN11L.
Download Murata NFZ32BW6R8HN11L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata NFZ32BW6R8HN11L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFZ32BW6R8HN11L.