
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-NFZ32BW291HN10LCT-ND | 3,401 | 1 | Cut Tape | ||||||||
| TME | NFZ32BW291HN10L | 0 | 2K | 17h | ||||||||
| Avnet | NFZ32BW291HN10L | 0 | 2K | 2d | ||||||||
| Farnell | NFZ32BW291HN10L | 0 | 2K | Tape & Reel | 1h | |||||||
| Mouser | 81-NFZ32BW291HN10L | 475 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata NFZ32BW291HN10L.
Download Murata NFZ32BW291HN10L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NFZ32BW291HN10L.