Murata NFP0QSB132HL2D

Common Mode Noise Suppression Filter 7.5GHz 90Ohm -40 to 85°C 4-Pin 0201 Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFP0QSB132HL2D.

IHS

Datasheet3 pages3 years ago

Ciiva

Newark

CAD Models

Download Murata NFP0QSB132HL2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata NFP0QSB132HL2D provided by its distributors.

Common Mode Noise Suppression Filter 7.5GHz 90Ohm -40 to 85°C 4-Pin 0201 Paper T/R
Avnet Japan
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 2.6Ohm DCR SMD T/R
MURATA - NFP0QSB132HL2D - COMMON MODE FILTER, 90 OHM, 0.1A
Data Line Filter, 2 Function(s), 5V, 0.1A, 4 Pin(s)
Common Mode Filter, 90 Ohm, 0.1A; Rated Current:100Ma; Inductance:-; Product Range:Nfp0Qsb Series; Impedance:90Ohm; Common Mode Filter Case:0.65Mm X 0.5Mm X 0.3Mm; Automotive Qualification Standard:-; Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Murata NFP0QSB132HL2D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH