Murata NFM15HC105D0G3D

1 µF 4V 2 A 30mOhm 0402 (1005 Metric) Feed Through Capacitor - 3 PC Pad
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM15HC105D0G3D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+1127%

CAD Models

Download Murata NFM15HC105D0G3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-12-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata NFM15HC105D0G3D provided by its distributors.

1 µF 4V 2 A 30mOhm 0402 (1005 Metric) Feed Through Capacitor - 3 PC Pad
Cap Feed Through 1uF 4VDC 20% Pad Flat 0402 125°C Automotive AEC-Q200
4V 2A -55¡ãC 125¡ãC 30m¦¸ 1¦ÌF ¡À20% 0402 1mm*500¦Ìm*500¦Ìm
1uF ±20% 30mΩ 0402 Feed Through Capacitors ROHS
Feed Through Capacitor, 1 Function(s), 4V, 2A, 3 Pin(s)
0402(1005M) 4V 1.0UF +/- 20% 3 T
Capacitor, 1Uf, 2A, 4Vdc, 0402; Capacitance:1Μf; Voltage Rating:4Vdc; Current Rating:2A; Capacitor Case Style:0402 [1005 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C |Murata Manufacturing Co., Ltd. NFM15HC105D0G3D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH