Murata NFE31PT222Z1E9

Data Line Filter, 1 Function(s), 25V, 6A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFE31PT222Z1E9.

IHS

Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 0.314
Stock
60,526
3,403,284
Authorized Distributors
0
6
Capacitance
2.2 nF
2.2 nF
Mount
Surface Mount
Surface Mount
Case/Package
-
1206
Voltage Rating (DC)
-
25 V
Tolerance
50 %
50 %
Dielectric
-
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-07-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Murata NFE31PT222Z1E9 provided by its distributors.

Data Line Filter, 1 Function(s), 25V, 6A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFE31PT222Z1E9*