Murata NFA21SL207X1A45B

Ferrite Chip, 4 Function(s), 10V, 0.1A, 10 Pin(s)
EOL

Price and Stock

DistributorSKUMinPkg
Best SourceNFA21SL207X1A45B10,854
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFA21SL207X1A45B.

IHS

Datasheet3 pages4 years ago

CAD Models

Download Murata NFA21SL207X1A45B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
Stock
10,854
332,597
Authorized Distributors
0
6
Impedance
-
-
Test Frequency
-
-
Current Rating
100 mA
100 mA
DC Resistance (DCR)
-
-
Number of Lines
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-07
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2028-03-31
LTD Date2028-09-30

Descriptions

Descriptions of Murata NFA21SL207X1A45B provided by its distributors.

Ferrite Chip, 4 Function(s), 10V, 0.1A, 10 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH