
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MM8130-2600RB8 | 5,015 | 531 | |||||||||
| Arrow Electronics | MM8130-2600RB8 | 5,015 | 531 | |||||||||
| CoreStaff | ST49035558 | 950 | 1 | 10h | ||||||||
| DigiKey | 490-8450-1-ND | 53,296 | 1 | Cut Tape | ||||||||
| TTI | MM8130-2600RB8 | 0 | 8K | Tape & Reel | 16h |
Download Murata MM8130-2600RB8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Murata MM8130-2600RB8 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: