Murata MA29330JAN

Cap Ceramic Multilayer 33pF 500VDC 5% SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata MA29330JAN.

IHS

Datasheet0 pages0 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-02-28
LTD Date2017-09-30

Descriptions

Descriptions of Murata MA29330JAN provided by its distributors.

Cap Ceramic Multilayer 33pF 500VDC 5% SMD T/R
Cap Ceramic 33pF 500V P090 5% SMD 1111 125°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 1111
CAPACITOR CERAMIC 33PF 500V C0G/NP0 SMD; Dielectric Characteristic:C0G / NP0; Capacitance:33pF; Capacitance Tolerance:± 5%; Voltage Rating:500V; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
CAPACITOR, HI Q, RF POWER, 33PF; Capacitance:33pF; Tolerance, Capacitance:± 5%; Series:MA; Voltage, Rating:500V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1111; Termination Type:SMD; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Operating Temperature Range:-55°C to +125°C; Terminal Type:Surface Mount (SMD, SMT); Application:High Q; Dielectric Characteristic:C0G / NP0; Temp, Coeff, +:20ppm/°C; Temp, Coeff, -:20ppm/°C; Temperature Coefficient:± 20ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:500V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH