What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN5N5B80D

Inductor RF Chip Unshielded Wirewound 0.0055uH 0.1nH 100MHz 35Q-Factor Non Magnetic 1.77A 0.04Ohm DCR 0402 T/R
$ 0.092
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN5N5B80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-0.93%

CAD Models

Download Murata LQW15AN5N5B80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.094
Stock
51,448
43,312
Authorized Distributors
6
6
Inductance
5.5 nH
5.5 nH
Tolerance
1.8182 %
1.8182 %
Current Rating
1.77 A
1.77 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.0056uH 0.2nH 100MHz 38Q-Factor Non Magnetic 1.9A 0.04Ohm DCR 0603 T/R
General Purpose Inductor, 0.006uH, 3.3333%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 5.6nH 5% 250MHz 98Q-Factor Ceramic 1.6A 0805 T/R

Descriptions

Descriptions of Murata LQW15AN5N5B80D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.0055uH 0.1nH 100MHz 35Q-Factor Non Magnetic 1.77A 0.04Ohm DCR 0402 T/R
General Purpose Inductor, 0.0055uH, 1.8182%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 8GHz 40mOhm Max 5.5nH
Ind Chip Wirewound 5.5nH 0.1nH 0402 Paper T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH