What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN4N0D8ZD

General Purpose Inductor, 0.004uH, 12.5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN4N0D8ZD.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQW15AN4N0D8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN4N0D8ZD provided by its distributors.

General Purpose Inductor, 0.004uH, 12.5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 10GHz 30mOhm Max 4nH
Ind Chip Wirewound 4nH 0.5nH 0402 Paper T/R
Fixed Inductors 0402 4.1nH 1800mA 0.044ohms 9.6GHz
100MHz 10GHz 1.95A 30@250MHz 4nH 30m¦¸ ¡À0.5nH 0402
FIXED IND 4NH 1.95A 0.03OHM SMD
INDUCTOR, 4NH, 10GHZ, 1.95A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH