Murata LQP15MN5N6B02D

Inductor RF Chip Thin Film 5.6nH 0.1nH 500MHz 13Q-Factor 140mA 700mOhm DCR 0402 Paper T/R
$ 0.044
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP15MN5N6B02D.

element14 APAC

Datasheet3 pages18 years ago

_legacy Avnet

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP15MN5N6B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2022-09-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ04025N6S-T
General Purpose Inductor, 0.0056uH, 5.357%, 1 Element, Ferrite-Core, SMD, 01005
TAIYO YUDENHKQ04025N6H-T
Ind High Frequency Chip Multi-Layer 5.6nH 3% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ04025N6J-T
Ind High Frequency Chip Multi-Layer 5.6nH 5% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0051uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of Murata LQP15MN5N6B02D provided by its distributors.

Inductor RF Chip Thin Film 5.6nH 0.1nH 500MHz 13Q-Factor 140mA 700mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0056uH, 1.7857%, 1 Element, Film-Core, Reflow soldering, 1005/0402
Thin Film Inductor, 5.6 nH, 700 Milliohm, ± 0.1nH, 6 GHz, 140 mA, 0402 [1005 Metric]
LQP Series 0402 5.6 nH ±0.1 nH Tol. 140 mA SMT High Frequency Chip Inductor
500MHz 6GHz 150mA 140mA 13@500MHz 5.6nH 700m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*450¦Ìm
Coil Inductor, 5.6Nh 140Ma 0.1Nh 6000Mhz; Inductance:5.6Nh; Dc Resistance Max:0.7Ohm; Self Resonant Frequency:6Ghz; Dc Current Rating:140Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Lqp15M Series; Product Length:1Mm Rohs Compliant: Yes |Murata LQP15MN5N6B02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP15MN5N6B02D.