Murata LQP02TQ12NH02D

General Purpose Inductor, 0.012uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02TQ12NH02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Newark

CAD Models

Download Murata LQP02TQ12NH02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP02TQ12NH02D provided by its distributors.

General Purpose Inductor, 0.012uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Ind General Purpose Chip Molded 12nH ±3% 500MHz 10 Q-Factor Thick Film 140mA Paper T/R
Avnet Japan
Inductor RF Chip Unshielded Thick Film 0.012uH 3% 500MHz 10Q-Factor 0.14A 2.1Ohm DCR 01005 T/R
GENERAL PURPOSE INDUCTOR Active WRAPAROUND DUAL ENDED Fixed Inductor 125C 3500MHz 2.1Ohm 0.012μH
Inductor, 12Nh, 0.14A, 01005, Multilayer; Inductance:12Nh; Product Range:Lqp02Tq_02 Series; Dc Current Rating:140Ma; High Frequency Inductor Case:01005 [0402 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:2.1Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQP02TQ12NH02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH