Murata LQP02HQ5N6H02L

General Purpose Inductor, 0.0056uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02HQ5N6H02L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP02HQ5N6H02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.144
Stock
201,585
21,600
Authorized Distributors
4
6
Inductance
5.6 nH
5.6 nH
Tolerance
3 %
3 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
13
13
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP02HQ5N6H02L provided by its distributors.

General Purpose Inductor, 0.0056uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Unshielded Thick Film 0.0056uH 3% 500MHz 13Q-Factor 0.3A 0.4Ohm DCR 01005 T/R
Fixed Inductor 01005 5.6nH ±3% 300mA 400mΩ 6.1GHz 13@500MHz
6.1GHz 300mA 13@500MHz 5.6nH 400m¦¸ ¡À3% 01005 400¦Ìm*200¦Ìm*320¦Ìm
FIXED IND 5.6NH 300MA 400MOHM SM
ROHS3Compliant Thick Film Active WRAPAROUND Thick Film Inductor -55C~125C 6.1GHz 400mOhm Max 5.6nH
Ind Chip Film 5.6nH 3% 01005 Emboss T/R
01005 (0402) 0.3 0.02MM 5.6NH 3%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH