Murata LQP02HQ3N9B02E

General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02HQ3N9B02E.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQP02HQ3N9B02E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
Stock
426,766
180,907
Authorized Distributors
4
6
Inductance
3.9 nH
3.9 nH
Tolerance
2.56 %
2.56 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0039uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0301
General Purpose Inductor, 0.0039uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0301
General Purpose Inductor, 0.0039uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0301
Inductor RF Chip Thin Film 3.9nH 0.1nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3.9nH 0.2nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Unshielded Film 0.0039uH 0.1nH 500MHz 13Q-Factor 0.35A 0.35Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata LQP02HQ3N9B02E provided by its distributors.

General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Unshielded Thick Film 0.0039uH 0.1nH 500MHz 14Q-Factor 0.35A 0.35Ohm DCR 01005 T/R
Ind RF Chip Thin Film 3.9nH 0.1nH 01005 Emboss T/R
FIXED IND 3.9NH 350MA 350MOHM SM
ROHS3Compliant Thick Film Active WRAPAROUND Thick Film Inductor -55C~125C 7.7GHz 350mOhm Max 3.9nH
INDUCTOR, 3.9NH, 7.7GHZ, 0.35A, 01005;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH