Murata LQM2MPZ2R2NG0L

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, , 2016/0806
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2MPZ2R2NG0L.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

CAD Models

Download Murata LQM2MPZ2R2NG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.095
Stock
66,000
2,140,239
Authorized Distributors
5
6
Inductance
2.2 µH
2.2 µH
Tolerance
30 %
30 %
Current Rating
-
1.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
138 mΩ
138 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQM2MPZ2R2NG0L provided by its distributors.

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806
LQM Series 0806 2.2 nH ±30 % 1.2 A SMT 138 mOhm Shielded Multilayer Inductor
INDUCTOR, 2.2UH, 40MHZ, 0806;
LQM2M 0806 COIL 2.2UH 30%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH