
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LQM2HPN3R3MGCL | 2,575 | 5 | Cut Tape | ||||||||
| Future Electronics | LQM2HPN3R3MGCL | 3,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 490-12070-1-ND | 2,745 | 1 | Cut Tape | ||||||||
| TTI | LQM2HPN3R3MGCL | 3,000 | 3K | Tape & Reel | 4h | |||||||
| TME | LQM2HPN3R3MGCL | 0 | 3K | 15h |
Download datasheets and manufacturer documentation for Murata LQM2HPN3R3MGCL.
Download Murata LQM2HPN3R3MGCL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQM2HPN3R3MGCL provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: