
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LQM18PN2R2MGHD | 20,252 | 10 | Cut Tape | ||||||||
| Future Electronics | LQM18PN2R2MGHD | 964,000 | 4K | Tape & Reel | ||||||||
| Verical | LQM18PN2R2MGHD | 4,544 | 313 | |||||||||
| TME | LQM18PN2R2MGHD | 4,544 | 1 | 2h | ||||||||
| Rutronik | IND18616 | 16,000 | 4K | 18h |
Download Murata LQM18PN2R2MGHD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata LQM18PN2R2MGHD provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: