Murata LQH55PN220MR0L

Ind Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 670mA 2220 Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH55PN220MR0L.

IHS

Datasheet2 pages14 years ago

element14 APAC

Future Electronics

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-09-30

Related Parts

TAIYO YUDENNRS5020T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 1A 0.312Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.3108Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.3108Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.306Ohm DCR 1818 T/R
TAIYO YUDENNRS5020T220MMGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR Automotive T/R

Descriptions

Descriptions of Murata LQH55PN220MR0L provided by its distributors.

Ind Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 670mA 2220 Embossed T/R
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2320
POWER INDUCTOR, 22UH, 850MA, 20%, 10MHZ
LQH55 2220 (5750Metric) 0.224Lx0.197W 5.70mmx5.00mm 22muH
Fixed Inductors 2220 22uH 0.85A
OBSOLETE LTB: 30June2015 RoHSconf
INDUCTOR, 2220, 22UH, 20%, POWER; Inductance: 22µH; Product Range: LQH55P_R0 Series; DC Current Rating: 670mA; High Frequency Inductor Case: 2220 [5650 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.26ohm; Ind
INDUCTOR, POWER, 2220, 22UH, 20%; Inductance:22µH; Inductance Tolerance:± 20%; DC Resistance Max:0.26ohm; DC Current Rating:850mA; Self Resonant Frequency:10MHz; Core Material:Ferrite; Inductor Case Style:2220; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Resonant Frequency:10MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH