Murata LQH43MN330K03K

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Production

Price and Stock

DistributorSKUMinPkg
TMELQH43MN330K03K02500
19h
Chip 1 ExchangeLQH43MN330K03KContact
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43MN330K03K.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQH43MN330K03K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
Stock
1
2,864,683
Authorized Distributors
1
6
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
270 mA
270 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
35
35
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH43MN330K03K provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH