Murata LQH3NPN2R2MJRL

Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.2A 0.0816Ohm DCR 1212 T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPN2R2MJRL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+21.91%

CAD Models

Download Murata LQH3NPN2R2MJRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.214
Stock
861,144
8,128
Authorized Distributors
6
4
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
1.8 A
1.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
81.6 mΩ
81.6 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1A 0.15Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.15A 0.195Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.2A 0.19Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.65A 0.1104Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.05A 228mOhm DCR T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 0.11Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata LQH3NPN2R2MJRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.2A 0.0816Ohm DCR 1212 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
LQH Series 1212 2.2 uH ±20% 0.068 Ohm DCR Shielded Wirewound Chip Inductor
Fixed Inductors 1212 2.2µH ±20% 980mA 81.6mΩ 45MHz 3.00 x 3.00mm 1.2mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH3NPN2R2MJRL.
  • LQH3NPN2R2MJRL..