Murata LQG15WZ33NJ02D

Inductor, 33Nh, 1.6Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WZ33NJ02D
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WZ33NJ02D.

Newark

Datasheet3 pages6 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
-77.13%

CAD Models

Download Murata LQG15WZ33NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.07
$ 0.07
Stock
35,175
209,401
209,401
Authorized Distributors
6
6
6
Inductance
33 nH
33 nH
33 nH
Tolerance
5 %
5 %
5 %
Current Rating
220 mA
220 mA
220 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
1.5 Ω
Q Factor
20
20
20
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WZ33NJ02D provided by its distributors.

Inductor, 33Nh, 1.6Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WZ33NJ02D
General Purpose Inductor, 0.033uH, 5%, 1 Element, Reflow soldering, 1005/0402
Fixed Inductors 0402 33nH 5% 220mA 1.5ohm AEC-Q200
100MHz 1.6GHz 220mA 20@250MHz 33nH 1.5¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
Inductor Chip 33nH 5% 2-Pin 0402 Paper T/R
Avnet Japan
FIXED IND 33NH 220MA 1.5 OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH