Murata LQG15WH2N4B02D

General Purpose Inductor, 0.0024uH, 4.1667%, 1 Element, Reflow soldering, 1005/0402
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH2N4B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+52.17%

CAD Models

Download Murata LQG15WH2N4B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.076
$ 0.076
Stock
43,593
535,673
535,673
Authorized Distributors
6
6
6
Inductance
2.4 nH
2.4 nH
2.4 nH
Tolerance
4.1667 %
0.04 %
0.04 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
60 mΩ
Q Factor
23
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WH2N4B02D provided by its distributors.

General Purpose Inductor, 0.0024uH, 4.1667%, 1 Element, Reflow soldering, 1005/0402
Inductor Chip 2.4nH 0.1nH Tolerance 2-Pin 0402 Paper T/R
100MHz 6.5GHz 1A 23@250MHz 2.4nH 60m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
Multilayer Inductor, Aec-Q200, 2.4 Nh, 0.06 Ohm, 6.5 Ghz, 1 A, 0402 [1005 Metric], Lqg15Wh_02 |Murata LQG15WH2N4B02D
FIXED IND 2.4NH 1A 0.06OHM SMD
INDUCTOR, 2.4NH, 6.5GHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH