Murata LQG15HSR22J02J

General Purpose Inductor, 0.22uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Production

Price and Stock

DistributorSKUMinPkg
Win SourceWS-LQG15HSR22J02J201
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HSR22J02J.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQG15HSR22J02J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
Stock
20
11,948,508
11,948,508
Authorized Distributors
0
6
6
Inductance
220 nH
220 nH
220 nH
Tolerance
5 %
5 %
5 %
Current Rating
120 mA
120 mA
120 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
3.77 Ω
3.77 Ω
3.77 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HSR22J02J provided by its distributors.

General Purpose Inductor, 0.22uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG15 0402 COIL 220NH 5%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH