
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LFB183G60SGJC019 | 0 | 4K | 2d | ||||||||
| Mouser | 81-LFB183G60SGJC019 | 1,164 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LFB183G60SGJC019 | 320,000 | 150 | 4h | ||||||||
| LCSC | C4980265 | 150 | 1 | 12h | ||||||||
| RC Electronics | LFB183G60SGJC019 | 4,132 | 1 | 3d |
Download datasheets and manufacturer documentation for Murata LFB183G60SGJC019.
Download Murata LFB183G60SGJC019 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata LFB183G60SGJC019 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata LFB183G60SGJC019.