Murata GRP1555C1H5R0CZ01E

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 5.0pF 50volt C0G +/-0.25pF
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRP1555C1H5R0CZ01E.

IHS

Datasheet10 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
43,391
10,446,969
10,446,969
Authorized Distributors
0
6
6
Capacitance
5 pF
5 pF
5 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2001-07-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Murata GRP1555C1H5R0CZ01E provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 5.0pF 50volt C0G +/-0.25pF
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402
CAP CERAMIC 5PF 50V C0G +/-0.25PF 0402 SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH