Murata GRM31CR71C106KA12L

16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.061
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR71C106KA12L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet1 page8 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-38.24%

CAD Models

Download Murata GRM31CR71C106KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.159
$ 0.159
Stock
990,745
4,534,127
4,534,127
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-28
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C106K4RACTU
16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK316B7106KL-TD
1206 10 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK316AB7106KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 16V X7R +/-10% 1206 Gen Purp
10μF 16V Ceramic Capacitor X7R 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)
Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 1206 (3216), X7R, C3216X7R1C106K160AC

Descriptions

Descriptions of Murata GRM31CR71C106KA12L provided by its distributors.

16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 10 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125°C T/R / CAP CER 10UF 16V X7R 1206
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 3216M/1206
MURATA - GRM31CR71C106KA12L - SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R
CAPACITOR, 1206, X7R, 16V, 10UF; Dielectric Characteristic:X7R; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Temperature Coefficient:± 15%; Series:GRM; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Reel Quantity:2000
Capacitance uF = 10 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GRM / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH