Murata GRM31A5C2H180JW01D

Cap Ceramic 18pF 500V C0G 5% Pad SMD 1206 125C T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A5C2H180JW01D.

IHS

Datasheet2 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM31A5C2H180JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.359
Stock
11,557
9,576
Authorized Distributors
4
6
Capacitance
18 pF
18 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C180J5GACTU
1206 C 18pF Ceramic Multilayer Capacitor; 50 VDC; +125degC; C0G Dielec; +/-5%
Yageo GroupC1206C180J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 18pF C0G 1206 5%
Cap Ceramic 18pF 100V C0G 5% SMD 1206 125°C Plastic T/R
KYOCERA AVX12065A180JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 1206 5% Tol
KYOCERA AVX12061A180JAT2A
1206 18PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
50V 18pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31A5C2H180JW01D provided by its distributors.

Cap Ceramic 18pF 500V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.8e-05uF, Surface Mount, 1206
18pF ¡À5% C0G(NP0) 500V 1206 3.2mm*1.6mm*1mm
CAP CER 18PF 500V C0G/NP0 1206
1206 (3216Metric) GRM 500V 18pF ±5% C0G NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH