Murata GRM3195C1H822JA01D

1206 8.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.173
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM3195C1H822JA01D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
-13.49%

CAD Models

Download Murata GRM3195C1H822JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.338
Stock
133,774
38,027
Authorized Distributors
4
6
Capacitance
8.2 nF
8.2 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
850 µm
900 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 8.2nF 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 8.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 8.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 8200pF
50V 8.2nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 8200pF C0G 1206 5% AEC-Q200

Descriptions

Descriptions of Murata GRM3195C1H822JA01D provided by its distributors.

1206 8.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 8200PF 50V C0G/NP0 1206 / 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Cap Ceramic 0.0082uF 50V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 3216M/1206
CAP CER 8200PF 50V C0G/NP0 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH