Murata GRM21BC80E107ME15K

Cap, Mlcc, 100Uf, X6S, 2.5V, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BC80E107ME15K
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BC80E107ME15K.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.07%

CAD Models

Download Murata GRM21BC80E107ME15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.428
Stock
982,510
834,613
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
Height
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENAMK316AC6107ML-T
Multilayer Ceramic Capacitors (High dielectric type), 4V, 100 uF, ± 20 %, 1206, X6S, RoHS
1210 100 uF 6.3 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor
4V 100uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X6S, 1210 [3225 Metric]
Cap Ceramic 100uF 4V X6S 20% SMD 1210 105°C Embossed T/R
TAIYO YUDENJMK325AC6107MM-T
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 100 uF, ± 20 %, 1210, X6S, RoHS

Descriptions

Descriptions of Murata GRM21BC80E107ME15K provided by its distributors.

Cap, Mlcc, 100Uf, X6S, 2.5V, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BC80E107ME15K
Ceramic Capacitor, YES, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 2012M/0805
Cap Ceramic 100uF 2.5V X6S 20% Pad SMD 0805 105C T/R
0805 ceramic capacitor 20% 100muF 2.5V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH