Murata GRM219R71E683KA01D

Cap Ceramic 0.068uF 25V X7R 10% SMD 0805 125°C Paper T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R71E683KA01D.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

DigiKey

CAD Models

Download Murata GRM219R71E683KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.016
Stock
1
653,408
653,408
Authorized Distributors
0
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.068uF X7R 0805 10%
TAIYO YUDENTMK212B7683KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 0.068uF 10% X7R
Samsung Electro-MechanicsCL21B683KBCNNNC
Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Surface Mount Ceramic Multilayer Capacitor 0.068uF 10% X7R 50V 0805 Paper T/R
Samsung Electro-MechanicsCL21B683KBC5PNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 68nF, Surface Mount, 0805 inch
KYOCERA AVX08053C683KAT2A
0805 68 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM219R71E683KA01D provided by its distributors.

Cap Ceramic 0.068uF 25V X7R 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2012M/0805
CAP CER 0.068UF 25V X7R 0805
.068UF 25V 10% 080

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R71E683KA01D.