
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM216R71H222KA01D | 4,000 | 4K | 2d | ||||||||
| TTI Europe | GRM216R71H222KA01D | 52,000 | 4K | Tape & Reel | 23h | |||||||
| Farnell | GRM216R71H222KA01D | 0 | 1 | Cut Tape | 20h | |||||||
| Win Source | WS-GRM216R71H222KA01D | 1,600 | 2945 | 21h | ||||||||
| Aztech | GRM216R71H222KA01D | 14,635 | 1d |
Download Murata GRM216R71H222KA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Symbol | Download |
Descriptions of Murata GRM216R71H222KA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: