Murata GRM188R71E563KA01D

0603 56 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71E563KA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

Arrow Electronics

CAD Models

Download Murata GRM188R71E563KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.058
Stock
4,432
213,477
213,477
Authorized Distributors
0
6
6
Capacitance
56 nF
56 nF
56 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10B563KA8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 56nF, Surface Mount, 0603 inch
Yageo GroupC0603C563K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.056uF X7R 0603 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.056uF X7R 0603 10%
Samsung Electro-MechanicsCL10B563KB8NNNC
50V 56nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B563KB8SFNC
Cap Ceramic 0.056uF 50V X7R 10% Pad SMD 0603 Soft Termination 125C T/R
Yageo GroupC0603C563K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.056uF X7R 0603 10%

Descriptions

Descriptions of Murata GRM188R71E563KA01D provided by its distributors.

0603 56 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.056uF 25V X7R 10% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1608M/0603
0603 (1608Metric) CERAMIC CAPACITOR GRM 25V 0.056muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH