Murata GRM188R60G106ME47J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF4V 20% 0603
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R60G106ME47J.

TME

Datasheet3 pages4 years ago

Farnell

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Murata GRM188R60G106ME47J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.027
$ 0.027
Stock
223,226
645,125
645,125
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENAMK107ABJ106MAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 4V X5R +/-20% 0603 AEC-Q200
Samsung Electro-MechanicsCL10A106MR8NNNC
CAP CER 10UF 4V X5R 0603 / 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDENLMK107BBJ106MALT
Multilayer Ceramic Capacitors (High dielectric type), 10V, 10 uF, ± 20 %, 0603, X5R, RoHS
Samsung Electro-MechanicsCL10A106MQ8NNNC
6.3V 10uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107BBJ106MA-T
CAP CER 10UF 16V X5R 0603 / High Value Multilayer Ceramic Capacitors (High dielectric type)
16V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R60G106ME47J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF4V 20% 0603
Cap Ceramic 10uF 4V X5R 20% Pad SMD 0603 85C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 4V 10muF ±20% X5R
Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH