
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM188C80G106KE47D | 0 | 40K | 2d | ||||||||
| Farnell | GRM188C80G106KE47D | 0 | 10 | Custom Reel | 22h | |||||||
| Win Source | WS-GRM188C80G106KE47D | 640,000 | 2720 | 23h | ||||||||
| Aztech | GRM188C80G106KE47D | 12,632 | 1d | |||||||||
| UnikeyIC | GRM188C80G106KE47D | 34 | 1 | Tape & Reel | 2d |
Download datasheets and manufacturer documentation for Murata GRM188C80G106KE47D.
Download Murata GRM188C80G106KE47D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRM188C80G106KE47D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM188C80G106KE47D.