Murata GRM1885C2A220GA01D

Ceramic Capacitor, YES, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1608M/0603
$ 0.042
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2A220GA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Alternate Parts

Price @ 1000
$ 0.042
$ 0.026
$ 0.026
Stock
9,600
333,869
333,869
Authorized Distributors
1
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
2 %
2 %
2 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-03-02
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0603 22 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 22pF 2% C0G 50V 0603 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF 50Volts C0G 2%
KYOCERA AVX06031U220GAT2A
0603 U 22PF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, C0G DIELECTRIC,+/-2% SMD
Yageo GroupC0603C220J1GACTU
0603 C 22PF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, C0G DIELECTRIC, +/-5%
Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 150C Automotive T/R

Descriptions

Descriptions of Murata GRM1885C2A220GA01D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1608M/0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 100V 2%
CAP CERAMIC 22PF 100V C0G 2% 0603 SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH