Murata GRM1885C1H7R5BA01D

Multilayer Ceramic Capacitors 7.5pF 50V C0G 0.1pF Pad SMD 0603 125C T/R
$ 0.034
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H7R5BA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-34.89%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.059
Stock
151,882
268,125
Authorized Distributors
4
6
Capacitance
7.5 pF
7.5 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX06035A7R5CAT2A
0603 7.5 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C7R5DB8NNNC
Multilayer Ceramic Capacitor, 7.5 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX06035A7R5CAT4A
Cap Ceramic 7.5pF 50V C0G 0.25pF SMD 0603 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7.5pF C0G 0603 0.25pF
KYOCERA AVX06035U7R5BAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7.5pF C0G 0603 0.1pF
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.5pF 7.5pF

Descriptions

Descriptions of Murata GRM1885C1H7R5BA01D provided by its distributors.

Multilayer Ceramic Capacitors 7.5pF 50V C0G 0.1pF Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 50V 7.5pF ±0.1pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1608M/0603
CAP CER 7.5PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH