Murata GRM155C71A105KE11D

10V 1uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C71A105KE11D.

Newark

Datasheet4 pages6 years ago

Arrow.cn

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+0.72%

CAD Models

Download Murata GRM155C71A105KE11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.055
$ 0.055
Stock
7,365,723
4,244,122
4,244,122
Authorized Distributors
6
6
6
Capacitance
1 µF
2.2 µF
2.2 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 1uF X7S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 1 uF 10 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
10V 1uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 1 uF, 4 V, ± 10%, X7S, 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X7S,4V,1uF,0.5mm
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1005M/0402

Descriptions

Descriptions of Murata GRM155C71A105KE11D provided by its distributors.

10V 1uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1 uF 10 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0402
Cap Ceramic 1uF 10V X7S 10% Pad SMD 0402 125C T/R
MURATA - GRM32ER71E226ME15L - SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 1210 [3225 Metric], ± 20%, X7R, GRM Series
Cap, 1Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155C71A105KE11D
Cap Ceramic 1uF 10V X7S 10% SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 1µF ±10% 10V X7S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155C71A105KE11D.