Murata GRM155B31A474KE14D

10V 470nF B ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155B31A474KE14D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.22%

CAD Models

Download Murata GRM155B31A474KE14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.47uF 6.3V B 10% Pad SMD 0402 85C T/R
TAIYO YUDENEWK107BJ474MV-T
Multilayer Ceramic Capacitor 0.47uF 16V 20% 0306 Emboss T/R
Cap Ceramic 0.47uF 35V X6S 10% Pad SMD 0603 105C T/R
Cap Ceramic 0.47uF 16V R 10% Pad SMD 0603 125C T/R
TAIYO YUDENLWK105BJ474MP-F
Cap Ceramic 0.47uF 10V X5R 20% Wide Terminal SMD 0204 85C T/R

Descriptions

Descriptions of Murata GRM155B31A474KE14D provided by its distributors.

10V 470nF B ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, B, 10% TC, 0.47uF, Surface Mount, 1005M/0402
Ceramic ceramic capacitor B 10% 470nF 10V
CapCeramic 0.47uF 10V B 10% Pad SMD 0402 85°C Automotive T/R
470nF ¡À10% 10V 0402 1mm*550¦Ìm*500¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH