What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1555C1E221JA01D

25V 220pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E221JA01D.

Future Electronics

Datasheet2 pages0 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Datasheet0 pages0 years ago

Ciiva

Inventory History

3 month trend:
+250%

CAD Models

Download Murata GRM1555C1E221JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.012
$ 0.012
Stock
1,363,044
3,623,270
3,623,270
Authorized Distributors
5
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C221JA5NNNC
Multilayer Ceramic Capacitor, 220 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
0402 220 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C221J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0402 5%
Samsung Electro-MechanicsCL05C221JB5NNNC
50V 220pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 220pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0402 220 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1555C1E221JA01D provided by its distributors.

25V 220pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 220PF 25V C0G/NP0 0402 / 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 220 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 220pF 25V C0G 5% Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1005M/0402
CAP CER 220PF 25V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1E221JA01D.