Murata GRM1552C1H101JZ01D

CERAMIC CAPACITOR 0402 ceramic capacitor 60ppm/Cel ppm/C 5% 100pF 50V
$ 0.039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1552C1H101JZ01D.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.009
Stock
147,423
809,767
Authorized Distributors
1
6
Capacitance
100 pF
100 pF
Dielectric
-
C0H
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Descriptions

Descriptions of Murata GRM1552C1H101JZ01D provided by its distributors.

CERAMIC CAPACITOR 0402 ceramic capacitor 60ppm/Cel ppm/C 5% 100pF 50V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402
Cap 100pF 50VDC CH 5% SMD 0402 Paper T/R
100pF ¡À5% 50V 0402 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM15-52C1H101JZ01D