Murata GRM033C80J333KE01D

0201 0.033 uF 6.3 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C80J333KE01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-9.04%

CAD Models

Download Murata GRM033C80J333KE01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
Stock
1,037,093
171,165
Authorized Distributors
6
5
Capacitance
33 nF
33 nF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM033C80J333KE01D provided by its distributors.

0201 0.033 uF 6.3 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor
0201 (0603Metric) CERAMIC CAPACITOR GRM 6.3V 0.033muF ±10% X6S
Cap Ceramic 0.033uF 6.3V X6S 10% Pad SMD 0201 105C T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.033uF, Surface Mount, 0603M/0201
CAP, 0.033UF, 6.3V, MLCC, 0201; Capacitance: 0.033µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X6S; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH