Murata GRM033C80G224ME90D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.22uF 4.0volts X6S 20%
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C80G224ME90D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-14.81%

CAD Models

Download Murata GRM033C80G224ME90D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.007
$ 0.007
Stock
763,835
2,365,441
2,365,441
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.22uF 4.0volts X6S 20% T=0.5mm
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 1005M/0402
35V 220nF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 220nF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033C80G224ME90D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.22uF 4.0volts X6S 20%
0201 0.22 uF 4 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0603M/0201
Cap Ceramic 0.22uF 4V X6S 20% Pad SMD 0201 105C T/R
CAP, 0.22UF, 4V, MLCC, 0201; Capacitance: 0.22µF; Voltage Rating: 4V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X6S; Product Range: GRM Series; Operating Temperature M

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH