Murata GRM033C71A104KE14J

Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603M/0201
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C71A104KE14J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-70.52%

CAD Models

Download Murata GRM033C71A104KE14J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.006
$ 0.006
Stock
158,205
12,442,980
12,442,980
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

4V 100nF X7S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100nF X7S 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100nF ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603M/0201

Descriptions

Descriptions of Murata GRM033C71A104KE14J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603M/0201
Cap Ceramic 0.1uF 10V X7S 10% Pad SMD 0201 125C T/R
MLCC CAP CER 0.1UF 10V X7S 0201 10% TOL
100nF ¡À10% X7S 10V 0201 600¦Ìm*300¦Ìm*300¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH