Murata GRM0225C1E100GA03L

01005 10 pF 25 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0225C1E100GA03L.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+4.24%

CAD Models

Download Murata GRM0225C1E100GA03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.035
Stock
593,160
2,112
Authorized Distributors
6
5
Capacitance
10 pF
10 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
25 V
25 V
Tolerance
2 %
2 %
Height
200 µm
200 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 10pF C0G ±2% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C100GA3GNNC
Cap Ceramic 10pF 25V C0G 2% SMD 0201 125°C Paper T/R
25V 10pF C0G ±2% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF NP0 ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A100GAT2A
0402 10 pF 50 V ±2% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM0225C1E100GA03L provided by its distributors.

01005 10 pF 25 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402M/01005
Cap Ceramic 10pF 25V C0G 2% Pad SMD 01005 125C T/R
GRM CERAMIC CAPACITOR 01005 (0402Metric) Ceramic Capacitor 0.016Lx0.008W 0.40mmx0.20mm C0G NP0 ±2% 10pF
CAP, 10PF, 25V, MLCC, 01005; Capacitance: 10pF; Voltage Rating: 25V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH