Murata GRM0225C1C470JA02L

01005 (0402METRIC) Ceramic Capacitor Grm 16V 47PF ±5% C0G NP0
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0225C1C470JA02L.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

CAD Models

Download Murata GRM0225C1C470JA02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.016
Stock
209,012
129,535
Authorized Distributors
5
6
Capacitance
47 pF
47 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
16 V
16 V
Tolerance
5 %
5 %
Height
200 µm
200 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C470J5GACTU
50V 47pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C470J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 5%
Yageo GroupC0603C470J1GACTU
0603 C 47PF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, C0G DIELECTRIC, +/-5%
50V 47pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 0201 47 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX02013A470JAT2A
25V 47pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0225C1C470JA02L provided by its distributors.

01005 (0402Metric) CERAMIC CAPACITOR GRM 16V 47pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402M/01005
Cap Ceramic 47pF 16V C0G 5% Pad SMD 01005 125C T/R
CAP, 47PF, 16V, MLCC, 01005; Capacitance: 47pF; Voltage Rating: 16V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH