
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GR443QR73D332KW01KCT-ND | 3,535 | 1 | Cut Tape | ||||||||
| TME | GR443QR73D332KW01K | 0 | 4K | 22h | ||||||||
| Avnet | GR443QR73D332KW01K | 0 | 4K | 2d | ||||||||
| Arrow Electronics | GR443QR73D332KW01K | 0 | 4K | |||||||||
| Farnell | GR443QR73D332KW01K | 0 | 4K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Murata GR443QR73D332KW01K.
Download Murata GR443QR73D332KW01K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GR443QR73D332KW01K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GR443QR73D332KW01K.