Murata GQM22M5C2H270JB01L

Cap Ceramic 27pF 500V C0G 5% Pad SMD 1111 125C T/R
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM22M5C2H270JB01L.

element14 APAC

Datasheet221 pages15 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
-1.34%

CAD Models

Download Murata GQM22M5C2H270JB01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 27pF 630volt C0G +/-5%
Samsung Electro-MechanicsCL31C270JHFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 27pF, Surface Mount, 1206 inch
Cap Ceramic 27pF 500V C0G 5% Pad SMD 1206 125C T/R
KYOCERA AVX08051A270JAT2A
0805 27 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX06031A270JAT2A
0603 27 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 27pF 250V C0G 5% Pad SMD 0805 125C T/R

Descriptions

Descriptions of Murata GQM22M5C2H270JB01L provided by its distributors.

Cap Ceramic 27pF 500V C0G 5% Pad SMD 1111 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2828M/1111
GQM CERAMIC CAPACITOR 1111 (2828Metric) Ceramic Capacitor 0.110Lx0.110W 2.80mmx2.80mm C0G NP0 ±5% 27pF
CAPACITOR, HI-Q, 27PF; Capacitance:27pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:500V; Capacitor Case Style:1111 [2828 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH