What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM1555C1H6R0WB01D

CAP CER 6PF 50V C0G/NP0 0402 / 6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H6R0WB01D.

Ciiva

Datasheet25 pages9 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

TME

Inventory History

3 month trend:
-23.34%

CAD Models

Download Murata GJM1555C1H6R0WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.026
$ 0.026
Stock
574,424
6,055,664
6,055,664
Authorized Distributors
6
6
6
Capacitance
6 pF
6 pF
6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125C Low ESR T/R
0402 6 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
GRM Series 0402 6 pF 50 V ±0.05 pF C0G Multilayer Ceramic Capacitor
50V 6pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 6 pF, 50 V, 0402 1005 Metric, 0.5pF, C0G

Descriptions

Descriptions of Murata GJM1555C1H6R0WB01D provided by its distributors.

CAP CER 6PF 50V C0G/NP0 0402 / 6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.0pF 50Volts C0G +/-0.05pF
Cap Ceramic 6pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Chip Capacitor (MLCC) 0402 6pF ±0.05pF 50V C0G(NP0)
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 6pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8333% +Tol, 0.8333% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 1005M/0402
Cap, 6Pf, 50V, Mlcc, 0402; Capacitance:6Pf; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.05Pf; Dielectric Characteristic:C0G/Np0; Product Range:Gjm Series; Operating Temperature Rohs Compliant: Yes |Murata GJM1555C1H6R0WB01D.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H6R0WB01D.